You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Current Sense Resistor, 0R01, OAR, 1 W, Metal Strip, Radial Leaded, ± 1% - 

OAR1 - R010FI

OAR1 - R010FI - Current Sense Resistor, 0R01, OAR, 1 W, Metal Strip, Radial Leaded, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OAR1 - R010FI
Order Code:
RE07217
Product Range
OAR Series
Technical Datasheet:
OAR1 - R010FI   Datasheet
See all Technical Docs

Product Range Selector (OAR Series)

See all from this product range

Product Overview

The WELWYN OAR-1 series are through hole, metal element current sensing resistors with 1W power rating. These OAR (Open Air resistor) series have low Resistance ranges from 3mohm to 100mohm.
  • ±1%, ±2% and ±5% tolerance
  • Temperature coefficient is resistance (TCR) is ±20ppm/°C
  • Superior surge performance
  • Hot spot isolated from PCB material
  • Endurance is 1000h at 25°C
  • Operating temperature range -40°C to +125°C

Product Information


:
0.01ohm

:
OAR Series

:
1W

:
Metal Strip

:
Radial Leaded

:
± 1%

:
± 20ppm/°C

:
11.43mm

:
1.65mm

:
8.12mm

:
-40°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£0.82 ( £0.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.82 (£0.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.73 (£0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.51 (£0.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --