You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10K, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - 

PCF0805R-10KBI

New
PCF0805R-10KBI - SMD Chip Resistor, 10K, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PCF0805R-10KBI
Order Code:
RE09204
Product Range
PCF Series
Technical Datasheet:
PCF0805R-10KBI   Datasheet
See all Technical Docs

Product Range Selector (PCF Series)

See all from this product range

Product Overview

The PCF0805R-10KBI is a precision thin film Surface Mount Resistor with 0805 case, wide ohmic range and tolerance down to 0.05%. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. Each resistor is measured immediately before packing into tape. 100V, 100mW power rating and temperature coefficient of ±25ppm/°C.
  • Precision thin film technology
  • Extended ohmic range 1R - 3M
  • Precision to ±0.01% and 5ppm/°C
  • Passivated range for superior humidity performance
  • 0.05% Load life stability and humidity
  • Pb-free standard with SnPb option
  • AEC-Q200 Qualified

Product Information


:
10kohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
PCF Series

:
± 25ppm/°C

:
100V

:
2.01mm

:
1.25mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.32 ( £0.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.32 (£0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.28 (£0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --