You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Resistor, 0.25W 0.1% 511K - 

RC55Y-511KBI

RC55Y-511KBI - Resistor, 0.25W 0.1% 511K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC55Y-511KBI
Order Code:
RE05653
Product Range
RC Series
Technical Datasheet:
RC55Y-511KBI   Datasheet
See all Technical Docs

Product Range Selector (RC Series)

See all from this product range

Product Overview

The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
  • Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
  • Power rating of 0.25W
  • Limiting element voltage of 350V
  • Low noise and negligible voltage coefficient
  • Operating temperature ranges from -55°C to +155°C

Product Information


:
511kohm

:
RC Series

:
250mW

:
± 0.1%

:
Axial Leaded

:
200V

:
Metal Film

:
± 15ppm/°C

:
Precision

:
2.5mm

:
7.2mm

:
-

:
-55°C

:
155°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£1.19 ( £1.43  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.19 (£1.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.13 (£1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --