You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC 35W 48V DC 0.8A Enclosed Switchmode Power Supply -
SRS-35-48
- Manufacturer:
- TT ELECTRONICS TT ELECTRONICS
- Manufacturer Part No:
- SRS-35-48
- Order Code:
- PW04289
- Product Range
- SRS-35 Series
- Technical Datasheet:
- SRS-35-48 Datasheet
Product Range Selector (SRS-35 Series)
See all from this product rangeProduct Overview
- Dimensions (HxWxD): 37x90x110mm
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 38.4W
- :
- 48VDC
- :
- 800mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 100V
- :
- -
- :
- 100V AC to 240V AC
- :
- 240V
- :
- Fixed
- :
- SRS-35 Series
Technical Documents (1)
18 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.66 (£3.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.