You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Glass and Oak 3 Shelf TV Stand - 600x500x400mm -
AVS-L630-600 / 3OC
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- AVS-L630-600 / 3OC
- Order Code:
- ST03836
- Also Known As:
- GTIN UPC EAN: 5060161681284
- Technical Datasheet:
- AVS-L630-600 / 3OC Datasheet
Product Range Selector (TTAP Glass & Wood TV Stands)
See all from this product rangeProduct Overview
- 3 Clear glass shelves
- Sculptured safety glass
- Glass bonded legs
- Quick assembly
- Cable management system
- Shelf height: 215mm
- For screens up to 32"
- Dimensions (WxDxH): 600x400x500mm
Product Information
- :
- Up to 32"
- :
- Floor Stand
- :
- 80kg
- :
- -
- :
- TTAP Glass & Wood TV Stands
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £70.69 (£84.83) | ( ) |
3+ | £65.50 (£78.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.