You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Clear Glass and Oak 3 Shelf TV Stand - 800x500x400mm - 

AVS-L630-800 / 3OC

AVS-L630-800 / 3OC - Clear Glass and Oak 3 Shelf TV Stand - 800x500x400mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AVS-L630-800 / 3OC
Order Code:
ST03837
Also Known As:
GTIN UPC EAN: 5060161681215
See all Technical Docs

Product Range Selector (TTAP Glass & Wood TV Stands)

See all from this product range

Product Overview

  • 3 Clear glass shelves
  • Sculptured safety glass
  • Glass bonded legs
  • Quick assembly
  • Cable management system
  • Shelf height: 215mm
  • For screens up to 40"
  • Dimensions (WxDxH): 800x400x500mm

Product Information


:
Up to 39"

:
Floor Stand

:
80kg

:
-

:
TTAP Glass & Wood TV Stands

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060161681215

1 In stock Need more?

???PF_PDP_RSP_SUP???

£75.63 ( £90.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.63 (£90.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £70.67 (£84.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --