You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Glass and Walnut 3 Shelf TV Stand - 800x500x400mm -
AVS-L630-800 / 3WC
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- AVS-L630-800 / 3WC
- Order Code:
- ST03841
- Also Known As:
- GTIN UPC EAN: 5060161681239
- Technical Datasheet:
- AVS-L630-800 / 3WC Datasheet
Product Range Selector (TTAP Glass & Wood TV Stands)
See all from this product rangeProduct Overview
- 3 Clear glass shelves
- Sculptured safety glass
- Glass bonded legs
- Quick assembly
- Cable management system
- Shelf height: 215mm
- For screens up to 40"
- Dimensions (WxDxH): 800x400x500mm
Product Information
- :
- Up to 39"
- :
- Floor Stand
- :
- 80kg
- :
- -
- :
- TTAP Glass & Wood TV Stands
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £63.58 (£76.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.