You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Memphis Oak 3 Shelf TV Stand - 1200mm x 395mm x 450mm -
MEM-1200-OAK3
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- MEM-1200-OAK3
- Order Code:
- ST04311
- Also Known As:
- GTIN UPC EAN: 5060526640697
- Technical Datasheet:
- MEM-1200-OAK3 Datasheet
Product Range Selector (TTAP Group - Memphis TV Stand)
See all from this product rangeProduct Overview
- Entry level wooden unit for wall or corner placement
- Cable management rear leg to hide all your unsightly cable and wires
- Chamfered corners, ideal for positioning in the corner of a room if required
- Plenty of storage for electronic accessories
- Simple and easy assembly
- Dimensions (WxDxH): 1200mm x 395mm x 450mm
Product Information
- :
- Up to 60"
- :
- Floor Stand
- :
- 30kg
- :
- -
- :
- TTAP Group - Memphis TV Stand
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.34 (£107.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.