You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Arm Monitor Mount with Laptop Tray -
MONLAP-1
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- MONLAP-1
- Order Code:
- CS36217
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060526641373
- Technical Datasheet:
- MONLAP-1 Datasheet
Product Overview
- Height, swivel (±90°) and tilt (±45°) adjustment
- Monitor mount allows 360° display rotation
- Suitable for monitors sized 17" to 32"
- Compatible with VESA 75x75 & 100x100
- Tray holds laptops sized 10" to 16"
- Maximum load: 4kg (laptop), 9kg (monitor)
- Integrated cable management system
- Simple installation with desk clamp or bolt-through options
- Suitable for 10-85mm desk thickness
- Easy to follow assembly instructions
Product Information
- :
- Monitor Mount
- :
- -
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.03 (£52.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.