You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Heavy Duty Monitor Riser - 

MR1012

MR1012 - Heavy Duty Monitor Riser
MR1012 - Heavy Duty Monitor Riser
MR1012 - Heavy Duty Monitor Riser
MR1012 - Heavy Duty Monitor Riser
MR1012 - Heavy Duty Monitor Riser

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MR1012
Order Code:
CS36216
Product Range
-
Also Known As:
GTIN UPC EAN: 5060526641366
Technical Datasheet:
MR1012   Datasheet
See all Technical Docs

Product Overview

Heavy duty desktop stand that raises your monitor or laptop to create a more comfortable viewing position. The stand also provides extra space underneath to maximise your working area.
  • Heavy duty steel construction is suitable for home and office use
  • Perforated design provides excellent ventilation
  • Suitable for monitors sized 13 to 32"
  • Holds 20kg maximum weight
  • Dimensions (HxWxD): 100x370x232mm

Product Information


:
Monitor Stand

:
20kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060526641366

11 In stock Need more?

???PF_PDP_RSP_SUP???

£13.73 ( £16.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.73 (£16.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --