You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Aluminium Tilt & Swivel Bracket -
PED64S2
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- PED64S2
- Order Code:
- ST04527
- Also Known As:
- GTIN UPC EAN: 5060526641137
Product Overview
- Strong aluminium and steel brackets with easy adjustment
- Suited for TV's from 37"-75"
- Tilt, swivel and level adjustment
- Suitable for VESA sizes from 200x200 up to 600x400
- Max. Load: 40kg
- Simple and quick assembly
- All fixings supplied
Product Information
- :
- 75"
- :
- Tilt & Swivel Mount
- :
- 40kg
- :
- Fits VESA
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £66.82 (£80.18) | ( ) |
3+ | £62.04 (£74.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.