You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pedestal Tabletop TV Stand - Up to 55" Screen -
TT44F
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TT44F
- Order Code:
- ST04305
- Product Range
- TTAP Group - Pedestal TV Stands
- Also Known As:
- GTIN UPC EAN: 5060526640666
- Technical Datasheet:
- TT44F Datasheet
Product Range Selector (TTAP Group - Pedestal TV Stands)
See all from this product rangeProduct Overview
- Space saving replacement universal TV stand
- For TVs up to 55"
- 3 Height adjustments
- 10mm Glass base
- 100x100 up to max 400x400 Vesa
- Easy to assemble
Product Information
- :
- Up to 55"
- :
- Floor Stand
- :
- 25kg
- :
- 100x100 to 400x400
- :
- TTAP Group - Pedestal TV Stands
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.25 (£36.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.