You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Arm VESA Monitor Mount, 13-32" - 

TTD-101M-DS1

TTD-101M-DS1 - Single Arm VESA Monitor Mount, 13-32"
TTD-101M-DS1 - Single Arm VESA Monitor Mount, 13-32"
TTD-101M-DS1 - Single Arm VESA Monitor Mount, 13-32"
TTD-101M-DS1 - Single Arm VESA Monitor Mount, 13-32"
TTD-101M-DS1 - Single Arm VESA Monitor Mount, 13-32"
TTD-101M-DS1 - Single Arm VESA Monitor Mount, 13-32"
TTD-101M-DS1 - Single Arm VESA Monitor Mount, 13-32"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTD-101M-DS1
Order Code:
CS36213
Product Range
TTAP TTD101M DS Monitor Mount
Also Known As:
GTIN UPC EAN: 5060526641335
Technical Datasheet:
TTD-101M-DS1   Datasheet
See all Technical Docs

Product Range Selector (TTAP TTD101M DS Monitor Mount)

See all from this product range

Product Overview

Heavy duty monitor mount that frees up valuable workspace on your desktop. Suitable for monitors sized 13" to 32" and up to 8kg weight. The freestanding mount utilises a weighted base and features height, swivel & tilt adjustment for optimal postioning.
  • Height, swivel (±90°) and tilt (±45°) adjustment
  • Mount allows 360° display rotation
  • Suitable for monitors sized 13" to 32"
  • Compatible with VESA 75x75 & 100x100 patterns
  • Maximum load: 8kg
  • Integrated cable management system
  • Freestanding design with sturdy weighted base
  • Easy to follow assembly instructions

Product Information


:
Monitor Mount

:
8kg

:
TTAP TTD101M DS Monitor Mount

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060526641335

8 In stock Need more?

???PF_PDP_RSP_SUP???

£21.81 ( £26.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.81 (£26.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --