You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Double Arm VESA Monitor Mount, 13-32" -
TTD-101M--DS2
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD-101M--DS2
- Order Code:
- CS36214
- Product Range
- TTAP TTD101M DS Monitor Mount
- Also Known As:
- GTIN UPC EAN: 5060526641342
- Technical Datasheet:
- TTD-101M--DS2 Datasheet
Product Range Selector (TTAP TTD101M DS Monitor Mount)
See all from this product rangeProduct Overview
- Height, swivel (±90°) and tilt (±45°) adjustment
- Mount allows 360° display rotation
- Suitable for monitors sized 13" to 32"
- Compatible with VESA 75x75 & 100x100 patterns
- Maximum load: 8kg
- Integrated cable management system
- Freestanding design with sturdy weighted base
- Easy to follow assembly instructions
Product Information
- :
- Monitor Mount
- :
- 8kg
- :
- TTAP TTD101M DS Monitor Mount
Technical Documents (2)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.94 (£41.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.