You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Monitor VESA Mount 17-32", Gas Spring -
TTD101M-GAS
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD101M-GAS
- Order Code:
- CS34848
- Product Range
- TTAP TTD101M Gas Spring Monitor Mount
- Also Known As:
- GTIN UPC EAN: 5060526641120
- Technical Datasheet:
- TTD101M-GAS Datasheet
Product Range Selector (TTAP TTD101M Gas Spring Monitor Mount)
See all from this product rangeProduct Overview
- Ergonomic counterbalanced design allows for finger-tip positioning
- Suitable for monitors sized 17" to 32"
- Compatible with VESA 75x75 & 100x100
- Maximum load: 9kg
- Integrated cable management
- Mount to desk with clamp or bolt
- Includes all fixings
Product Information
- :
- Monitor Mount
- :
- 9kg
- :
- TTAP TTD101M Gas Spring Monitor Mount
Technical Documents (1)
Also Known As
41 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £36.15 (£43.38) | ( ) |
| 3+ | £33.83 (£40.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























