You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Monitor VESA Mount 17-32", Gas Spring - 

TTD101M2-GAS

TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring
TTD101M2-GAS - Double Monitor VESA Mount 17-32", Gas Spring

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTD101M2-GAS
Order Code:
CS35743
Product Range
TTAP TTD101M Gas Spring Monitor Mount
Also Known As:
GTIN UPC EAN: 5060526641229
Technical Datasheet:
TTD101M2-GAS   Datasheet
See all Technical Docs

Product Range Selector (TTAP TTD101M Gas Spring Monitor Mount)

See all from this product range

Product Overview

Simple and effective monitor mount that frees up valuable desk space on your workstation. Suitable for two monitors sized 17" to 32" and up to 9kg weight each. The mount works on a gas spring system and features a counterbalanced design for easy postioning.
  • Ergonomic counterbalanced design allows for finger-tip positioning
  • Suitable for monitors sized 17" to 32"
  • Compatible with VESA 75x75 & 100x100
  • Maximum load: 9kg per arm
  • Integrated cable management
  • Mount to desk with clamp or bolt
  • Includes all fixings

Product Information


:
Monitor Mount

:
9kg

:
TTAP TTD101M Gas Spring Monitor Mount

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060526641229

31 In stock Need more?

???PF_PDP_RSP_SUP???

£62.77 ( £75.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.77 (£75.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £58.69 (£70.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --