You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel TV Wall Mount - 10" to 24" Screen -
TTD101TS1
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD101TS1
- Order Code:
- ST03870
- Also Known As:
- GTIN UPC EAN: 5060161681550
- Technical Datasheet:
- TTD101TS1 Datasheet
Product Range Selector (TTAP 101)
See all from this product rangeProduct Overview
- Tilt: -2° to +12°
- Swivel: ±30°
- Supports screens from 10" to 24"
Product Information
- :
- From 10" to 24"
- :
- Tilt & Swivel Mount
- :
- 15kg
- :
- 75x75, 100x100
- :
- TTAP 101
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.87 (£10.64) | ( ) |
5+ | £7.85 (£9.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.