You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Arm Full Motion TV Wall Mount up to 42" - 

TTD202SA

TTD202SA - Single Arm Full Motion TV Wall Mount up to 42"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTD202SA
Order Code:
ST04210
Product Range
TTAP 202
Also Known As:
GTIN UPC EAN: 5060526640154
Technical Datasheet:
TTD202SA   Datasheet
See all Technical Docs

Product Range Selector (TTAP 202)

See all from this product range

Product Overview

  • Low profile, 50mm deep
  • Extends up to 225mm (9”)
  • TV Screen Size 26” to 42”
  • Tilts -5°̶ +10°
  • Swivels up to 90°
  • All fixings supplied
  • Fits VESA up to 200x200
  • Maximum weight: 25kg

Product Information


:
Up to 42"

:
Tilt & Swivel Mount

:
25kg

:
200x200

:
TTAP 202

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060526640154

14 In stock Need more?

???PF_PDP_RSP_SUP???

£13.08 ( £15.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.08 (£15.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --