You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim 3-Arm Full Motion TV Wall Mount, 26" to 65" Screens -
TTD404DA3
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD404DA3
- Order Code:
- ST04337
- Product Range
- TTAP - 404
- Also Known As:
- GTIN UPC EAN: 5060526640871
- Technical Datasheet:
- TTD404DA3 Datasheet
Product Range Selector (TTAP - 404)
See all from this product rangeProduct Overview
- Low profile, 68mm deep
- Extends up to 340mm
- Ideal for stud walls
- Supplied with fixings
- Tilt: -5° to +15°
- Swivel: +/-45°
- Soft touch horizontal adjust: +/-3°
Product Information
- :
- From 26" to 65"
- :
- Tilt & Swivel Mount
- :
- 30kg
- :
- 400x400
- :
- TTAP - 404
Technical Documents (1)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.16 (£42.19) | ( ) |
3+ | £31.98 (£38.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.