You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilting TV Wall Mount - 26" to 65" Screen - 

TTD404T1

TTD404T1 - Tilting TV Wall Mount - 26" to 65" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTD404T1
Order Code:
ST03873
Product Range
TTAP - 404
Also Known As:
GTIN UPC EAN: 5060161681581
Technical Datasheet:
TTD404T1   Datasheet
See all Technical Docs

Product Range Selector (TTAP - 404)

See all from this product range

Product Overview

A tilting TV wall mount perfect for large flat screen LCD/LED TVs and monitors between 26" and 65" up to a weight limit of 30kg. The low profile design mounts the screen 25mm from the wall with all mounting hardware included and safety screws at the bottom for total security.
  • Tilts up to 10°

Product Information


:
From 26" to 65"

:
Tilting Mount

:
30kg

:
400x400

:
TTAP - 404

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060161681581

7 In stock Need more?

???PF_PDP_RSP_SUP???

£15.59 ( £18.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.59 (£18.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.03 (£18.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --