You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilting TV Wall Mount - 32" to 75" - 

TTD404THD

TTD404THD - Tilting TV Wall Mount - 32" to 75"
TTD404THD - Tilting TV Wall Mount - 32" to 75"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTD404THD
Order Code:
ST04379
Product Range
TTD404
Also Known As:
GTIN UPC EAN: 5060526640987
Technical Datasheet:
TTD404THD   Datasheet
See all Technical Docs

Product Range Selector (TTD404)

See all from this product range

Product Overview

An easy to install and low profile design monitor and TV wall mount from TTAP. It fits only 54mm from the wall and is suitable for flat screens from 32" to 75" with a maximum weight capacity of 80kg.
  • Ideal for all medium and large LED/LCD/OLED TVs and monitors
  • Safety bolts to secure the vertical brackets
  • Fits flat panel screens up to 75"
  • Distance from wall: 54mm
  • Tilts -10° to +5°

Product Information


:
Tilting Mount

:
80kg

:
200x200, 300x200, 400x400

:
TTD404

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060526640987

5 In stock Need more?

???PF_PDP_RSP_SUP???

£31.82 ( £38.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.82 (£38.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £30.67 (£36.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --