You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting Heavy Duty TV Wall Mount - Up to 70" Screen -
TTD604THD
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD604THD
- Order Code:
- ST04303
- Product Range
- TTAP Group - Heavy Duty Wall Mounts
- Technical Datasheet:
- TTD604THD Datasheet
Product Range Selector (TTAP Group - Heavy Duty Wall Mounts)
See all from this product rangeProduct Overview
- Low profile, only 54mm deep
- Screen sizes up to 70"
- 2 Rows for fixing to wall
- Anti theft locking bar (padlock not included)
- Tilts -10/+5 degrees
- Built in level adjustment
- All wall fixings included in the box
- Easy to install
Product Information
- :
- Up to 70"
- :
- Tilting Mount
- :
- 80kg
- :
- 600x400
- :
- TTAP Group - Heavy Duty Wall Mounts
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.12 (£40.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.