You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Fixed Heavy Duty TV Wall Mount - Up to 80" Screen -
TTD804FHD
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- TTD804FHD
- Order Code:
- ST04304
- Product Range
- TTAP Group - Heavy Duty Wall Mounts
- Also Known As:
- GTIN UPC EAN: 5060526640642
- Technical Datasheet:
- TTD804FHD Datasheet
Product Range Selector (TTAP Group - Heavy Duty Wall Mounts)
See all from this product rangeProduct Overview
- Low profile, only 54mm deep
- Single bar design
- Screen sizes up to 80"
- 2 Rows for fixing to wall
- Anti theft locking bar (padlock not included)
- Built in level adjustment
- All wall fixings in the box
- Easy to install
Product Information
- :
- Up to 80"
- :
- Flat to Wall Mount
- :
- 45kg
- :
- 800x400
- :
- TTAP Group - Heavy Duty Wall Mounts
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.99 (£28.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.