You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Pedestal Tabletop TV Stand - 20" to 70" Screen -
UNIV-1
- Manufacturer:
- TTAP GROUP TTAP GROUP
- Manufacturer Part No:
- UNIV-1
- Order Code:
- ST04309
- Also Known As:
- GTIN UPC EAN: 5060526640741
- Technical Datasheet:
- UNIV-1 Datasheet
Product Overview
- Easy to assemble
- Suitable for TVs from 32" - 70"
- Suits all Vesa ranges from 100x100 up to 800x400 and a maximum weight of 35kg
- Height adjustable & all TV fixing screws to suit most TVs supplied
Product Information
- :
- From 32" to 70"
- :
- Floor Stand
- :
- 35kg
- :
- 100x100 to 800x400
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.98 (£17.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.