You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10 Pair IDC Disconnection Strip with Screw Terminals -
237SCREW
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- 237SCREW
- Order Code:
- CN20710
- Technical Datasheet:
- 237SCREW Datasheet
Product Overview
- Accommodates up to 2mm OD cores into screw terminals
- Fully compatible with other LSA+ type accessories
- Disconnection facility allows lines to be disconnected temporarily for testing
- IDC’s marked 1 to 0 are directly connected to screws marked 1a to 0b
- Removable bottom cover
- Housing: UL94-V0 PBT
Product Information
- :
- 20Contacts
- :
- Header
- :
- IDC / IDT
- :
- Screw
- :
- -
- :
- Box Mount
- :
- Silver Plated Contacts
- :
- -
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.07 (£20.48) | ( ) |
10+ | £14.95 (£17.94) | ( ) |
50+ | £13.28 (£15.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.