You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDC Connector, 2 Way, Gel, Crimp, 500 Pack -
8A/XJYADG
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- 8A/XJYADG
- Order Code:
- CN19935
- Product Range
- XJ
- Also Known As:
- GTIN UPC EAN: 5055386500984
- Technical Datasheet:
- 8A/XJYADG Datasheet
Product Range Selector (XJ)
See all from this product rangeProduct Overview
- Suitable for connecting any two telephone conductors internal or external
- Suitable for copper conductors 0.32 to 0.9mm or aluminium up to 0.5mm
- BT Openreach approved gel Crimp connectors
- Connect telephone conductors with PE or PVC insulation, with no requirement to strip the insulation
- Simply insert the telephone wires into the holes and firmly compress connector
- Cable entry ports designed to accommodate and retain a customised test probe
- Transparent high clarity housing allows for visual inspection of the crimped splice
- High performance polypropylene material offers good chemical resistance & high tensile strength
- Suitable for use in high and low working temperatures
Product Information
- :
- XJ
- :
- IDC / IDT
- :
- 28AWG
- :
- 19AWG
- :
- -
- :
- Wire Splice
- :
- Transparent
- :
- PP (Polypropylene)
- :
- Brass
Technical Documents (1)
Also Known As
92 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.15 (£24.18) | ( ) |
5+ | £19.59 (£23.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.