You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDC Connector, 3 Way, Gel, Crimp, 10 Pack -
8B/XJRBDG
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- 8B/XJRBDG
- Order Code:
- CN19938
- Technical Datasheet:
- 8B/XJRBDG Datasheet
Product Range Selector (XJ)
See all from this product rangeProduct Overview
- Designed for straight or bridge splicing
- Contains three ports and a double IDC contact
- Suitable for copper conductors - 0.4mm to 0.9mm
- BT Openreach approved gel Crimp connectors
- Connect telephone conductors with PE or PVC insulation, with no requirement to strip the insulation
- Simply insert the telephone wires into the holes and firmly compress connector
- Cable entry ports designed to accommodate and retain a customised test probe
- Transparent high clarity housing allows for visual inspection of the crimped splice
- High performance polypropylene material offers good chemical resistance & high tensile strength
- Suitable for use in high and low working temperatures
Product Information
- :
- XJ
- :
- IDC / IDT
- :
- 28AWG
- :
- 19AWG
- :
- -
- :
- Wire Splice
- :
- Transparent
- :
- PP (Polypropylene)
- :
- Brass
Technical Documents (1)
40 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.66 (£1.99) | ( ) |
5+ | £1.35 (£1.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.