You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IDC Connector, 3 Way, Gel, Crimp, 250 Pack -
8B/XJRBDG
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- 8B/XJRBDG
- Order Code:
- CN19936
- Product Range
- XJ
- Also Known As:
- GTIN UPC EAN: 5055386500861
- Technical Datasheet:
- 8B/XJRBDG Datasheet
Product Range Selector (XJ)
See all from this product rangeProduct Overview
- Designed for straight or bridge splicing
- Contains three ports and a double IDC contact
- Suitable for copper conductors - 0.4mm to 0.9mm
- BT Openreach approved gel Crimp connectors
- Connect telephone conductors with PE or PVC insulation, with no requirement to strip the insulation
- Simply insert the telephone wires into the holes and firmly compress connector
- Cable entry ports designed to accommodate and retain a customised test probe
- Transparent high clarity housing allows for visual inspection of the crimped splice
- High performance polypropylene material offers good chemical resistance & high tensile strength
- Suitable for use in high and low working temperatures
Product Information
- :
- XJ
- :
- IDC / IDT
- :
- 26AWG
- :
- 19AWG
- :
- -
- :
- Wire Splice
- :
- Transparent
- :
- PP (Polypropylene)
- :
- Brass
Technical Documents (1)
Also Known As
15 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 250
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.81 (£24.97) | ( ) |
5+ | £20.25 (£24.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.