You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Shielded Ethernet Cable Economiser, Voice/Voice -
ADF5
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- ADF5
- Order Code:
- CS13201
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386500014
- Technical Datasheet:
- ADF5 Datasheet
Product Overview
- Enables another signal to be transmitted down the unused pairs of Cat5e twisted-pair cable
- Allows expansion of an existing system without the need to disrupt the cable infrastructure
- Used in pairs, one at each end of the cabling
- Provides for instant network expansion
- Voice-Voice type
Footnotes
Product Information
- :
- RJ45 Plug
- :
- Cat5e
- :
- RJ45 Plug to 2x RJ45 Jack
- :
- RJ45 Socket, x 2
- :
- -
- :
- Grey
- :
- 150mm
- :
- 5.91"
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 16+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.35 (£5.22) | ( ) |
4+ | £3.91 (£4.69) | ( ) |
16+ | £3.54 (£4.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.