You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Way LSA+ IDC Contact PCB Header, BT Code 238A, 5.08mm Pitch, Pack of 20 - 

B238#20

B238#20 - 3 Way LSA+ IDC Contact PCB Header, BT Code 238A, 5.08mm Pitch, Pack of 20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
B238#20
Order Code:
CN24035
Product Range
B238 Series
Also Known As:
GTIN UPC EAN: 5055386510334
Technical Datasheet:
B238#20   Datasheet
See all Technical Docs

Product Range Selector (B238 Series)

See all from this product range

Product Overview

  • Termination using LSA+ type punch down tool. No need for soldering or screw terminations
  • Includes PCB mount retaining posts for heat staking, ensuring a secure fit
  • Pitch of 5.08mm between contacts
  • Voltage rating of 60V AC RMS
  • Operating temperatures from -20° to 125°
  • Suitable for wave soldering
  • Known by BT codes 238A

Product Information


:
Wire-to-Board

:
5.08mm

:
1Rows

:
3Contacts

:
IDC

:
B238 Series

:
-

:
Phosphor Bronze

:
Silver Plated Contacts

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386510334

6 In stock Need more?

???PF_PDP_RSP_SUP???

£7.25 ( £8.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 20
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.25 (£8.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.99 (£8.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --