You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way LSA+ Type IDC Connectors, Pack of 100 -
BCAT6-4#100
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- BCAT6-4#100
- Order Code:
- CN24100
- Product Range
- BCAT6-4 Series
- Technical Datasheet:
- BCAT6-4#100 Datasheet
Product Range Selector (BCAT6-4 Series)
See all from this product rangeProduct Overview
- Termination using LSA+ type punch down tool. No need for soldering or screw terminations
- Includes PCB mount retaining posts for heat staking, ensuring a secure fit
- Offset contact arrangement allows for high performance but also high density stacking installations
- Voltage rating of 250 VDC
- Suitable for wave soldering
Product Information
- :
- Wire-to-Board
- :
- 4Rows
- :
- 4Contacts
- :
- IDC
- :
- BCAT6-4 Series
- :
- -
- :
- Phosphor Bronze
- :
- Tin Plated Contacts
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.47 (£34.16) | ( ) |
5+ | £26.11 (£31.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.