You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CONNECT5+ 8 Pair Consolidation Module -
F23
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- F23
- Order Code:
- TE08716
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386509307
- Technical Datasheet:
- F23 Datasheet
Product Overview
- Fully compliant with Cat5e performance requirements for a consolidation point
- Fully compatible with industry standard back mount frames, 19" subracks, label holders, connection boxes and insertion tools
- Tried and tested industry standard LSA+ type contacts
- Suitable for use with PoE+ applications
- Disconnection facility allows lines to be disconnected temporarily for testing
- Silver-plated contacts maintain electrical performance even after re-termination
- White housing with grey base
- PBT Housing (Flame retardancy satisfies UL94V-0)
- Insulation resistance: ≥1GΩ
- Contact resistance (in connection points): ≤ 10mΩ
- Dimensions (HxWxD): 43x122x18mm
Product Information
- :
- 16Contacts
- :
- Header
- :
- I/O
- :
- IDC / IDT
- :
- -
- :
- Box Mount
- :
- Silver Plated Contacts
- :
- Phosphor Bronze
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.96 (£7.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.