You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Shielded Keystone Coupler 24 Pack -
FACK2S-24
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FACK2S-24
- Order Code:
- CS30449
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505521
- Technical Datasheet:
- FACK2S-24 Datasheet
Product Overview
- FACK2S shielded Category 5e female to female panel mount coupler
- Designed to fit industry standard keystone outlets and patch panels
- High performance data throughput meets Category 5e data transfer rates
- Plug insertion life ≥ 750 times
- Die cast zinc alloy (FTP) housing
- 1.27µm gold plating over nickel plated phosphor bronze contacts
- Silver (shielded) colour
- Operating temperature range from -40˚C to +66˚C
- Dimension is 280mm x 70mm x 35mm (LxWxH), current rating of 1.5A
- Bulk pack to reduce packaging waste
Product Information
- :
- RJ45
- :
- Adaptor
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 30/06/25
Order now. Pay nothing until products are dispatched14 more will be available week commencing 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 24
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.72 (£56.06) | ( ) |
5+ | £43.94 (£52.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.