You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e Unshielded RJ45 Keystone D Universal Coupler -
FACK4BKDPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FACK4BKDPM
- Order Code:
- CN22313
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386507686
- Technical Datasheet:
- FACK4BKDPM Datasheet
Product Overview
- Socket to socket connector
- Easily mounted into panels without need for any securing nuts, as the 26x31mm mounting plates are pre-threaded for M3 screws
- Flush appearance when mounted in suitable panels
- Dimensions (HxWxD): 31x26x29.54mm
Product Information
- :
- RJ45
- :
- Adaptor, In-Line
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- -
- :
- Jack
- :
- 8Ways
- :
- Jack
- :
- 8Ways
Technical Documents (1)
Also Known As
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.06 (£3.67) | ( ) |
10+ | £2.88 (£3.46) | ( ) |
40+ | £2.78 (£3.34) | ( ) |
100+ | £2.67 (£3.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.