You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Mount DIN Rail Panel, 1U -
FFDIN
New- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFDIN
- Order Code:
- EN85917
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386513229
- Technical Datasheet:
- FFDIN Datasheet
Product Overview
- 1U panel fitted with TS35 DIN rail
- 90mm recess with cable access points at both sides
- Supplied with convenient rear cable tie facilities
- Provided with M6 mounting kit of four caged nuts, bolts and washers
- Zinc-coated steel unpainted DIN rail ensures optimal earthing
Product Information
- :
- Rack Panel
- :
- 1U
- :
- Steel
- :
- Black
- :
- DIN rail connectors
- :
- 44mm
- :
- 483mm
- :
- 1.73"
- :
- 19"
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.75 (£11.70) | ( ) |
5+ | £9.25 (£11.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.