You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24 Port 0.5U Unpopulated Keystone Coupler Panel -
FFK24MT0.5PT
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFK24MT0.5PT
- Order Code:
- CS36698
- Also Known As:
- GTIN UPC EAN: 5055386511164
- Technical Datasheet:
- FFK24MT0.5PT Datasheet
Product Overview
- Suitable for mounting up to 24 shielded or unshielded keystone modules
- Compatible with both UTP and FTP modules up to 18mm wide
- Black fronted panel with clear numbering for easy identification
- Robust cold-rolled steel construction with ABS fascia panel
- Removable rear cable management bar and 250mm earth wire with fixing screws
Product Information
- :
- -
- :
- 24Ports
- :
- -
- :
- 0.5U
- :
- -
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.25 (£26.70) | ( ) |
5+ | £20.68 (£24.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.