You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contractor Grade 24 Port 1U Unpopulated Patch Panel -
FFK24MTBT
New- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFK24MTBT
- Order Code:
- CS38182
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386513083
- Technical Datasheet:
- FFK24MTBT Datasheet
Product Overview
- Unloaded patch panel, suitable for mounting up to 24 keystone modules
- Supports keystone modules up to 17.6mm wide
- Intuitive 'pop-out' labelling facility for easy port identification
- Durable cold-rolled steel construction with polycarbonate fascia
- Supplied with folding cable managment bar and 210mm earth wire
Contents
Patch panel, cable management bar, cable ties, cage nuts and earth wire
Product Information
- :
- -
- :
- 24Ports
- :
- -
- :
- 1U
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.82 (£12.98) | ( ) |
3+ | £9.92 (£11.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.