You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25 Way 1U Voice Patch Panel -
FFV25C
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- FFV25C
- Order Code:
- CS27313
- Also Known As:
- GTIN UPC EAN: 5055386503053
- Technical Datasheet:
- FFV25C Datasheet
Product Overview
- 25-Way High density 1U patch panel
- 6 vertical IDC connectors per RJ45
- Gold plating on all RJ45 contacts
- LSA+ type IDC connectors
- Mild steel construction with black finish
- Multiple cable mounting lugs
Contents
Contents: Patch panel and cage nut set
Product Information
- :
- RJ45
- :
- 25Ports
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.31 (£38.77) | ( ) |
3+ | £29.84 (£35.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.