You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC 75ohm Ultra HD 12GHz Keystone Coupler, Black -
KBNC1275BK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KBNC1275BK
- Order Code:
- AV28662
- Also Known As:
- GTIN UPC EAN: 5055386507525
- Technical Datasheet:
- KBNC1275BK Datasheet
Product Range Selector (TUK BNC Keystone Couplers)
See all from this product rangeProduct Overview
- Feed-through female to female BNC connectors
- Gold plated core for superior signal performance with minimal noise
- Backwards compatible with 3GHz & 6GHz applications
- Finished in black to match existing equipment
- Designed to fit industry standard keystone patch panels, adaptors and faceplates
- ABS UL94V-0 Rated keystone housing
- Dimensions (HxWxD): 22x16.8x32.5mm
- Weight: 10g
Product Information
- :
- Keystone Coupler
- :
- -
- :
- TUK BNC Keystone Couplers
Technical Documents (2)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.38 (£8.86) | ( ) |
3+ | £6.77 (£8.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.