You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BNC 50ohm Keystone Coupler, Black - 

KBNC50BK

KBNC50BK - BNC 50ohm Keystone Coupler, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
KBNC50BK
Order Code:
AV28042
Product Range
TUK Keystone Couplers
Also Known As:
GTIN UPC EAN: 5055386507068
Technical Datasheet:
KBNC50BK   Datasheet
See all Technical Docs

Product Range Selector (TUK Keystone Couplers)

See all from this product range

Product Overview

Reliable Keystone coupler designed to support analogue CCTV & NTSC video signals and 50Ω data applications. Finished in black to match existing equipment and designed to fit industry standard keystone patch panels, adaptors and faceplates.
  • Feed-through female to female BNC connectors
  • Nickel plated brass adaptor, with gold plated zinc centre contact and PP insulator
  • ABS UL94V-0 Rated keystone housing
  • Dimensions (HxWxD): 21x16.9x32.5mm
  • Weight: 16g

Footnotes

Note: Only suitable for analogue RF signals and 50Ω data cables

Product Information


:
BNC

:
Keystone Coupler

:
Receptacle

:
-

:
BNC

:
Receptacle

:
Straight Adapter

:
50ohm

:
BNC Coaxial

:
TUK Keystone Couplers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386507068

21 In stock Need more?

???PF_PDP_RSP_SUP???

£1.57 ( £1.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.57 (£1.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.44 (£1.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --