You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Audio Keystone Coupler, Black -
KC3.5BK
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KC3.5BK
- Order Code:
- AV27302
- Product Range
- TUK Keystone Couplers
- Technical Datasheet:
- KC3.5BK Datasheet
Product Range Selector (TUK Keystone Couplers)
See all from this product rangeProduct Overview
- Unique and flexible design supports the use of 3.5mm connectors with 2, 3 or 4 poles; ideal for use with mono, stereo and smartphone connections
- Gold plated brass connections
- ABS UL94V-0 Rated keystone housing
- Dimensions (HxWxD): 22.3x18.2x36.3mm
- Weight: 16g
Applications
Industrial, Audio
Product Information
- :
- Stereo Receptacle - 3.5mm
- :
- Stereo Receptacle - 3.5mm
- :
- TUK Keystone Couplers
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.51 (£6.61) | ( ) |
3+ | £5.30 (£6.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.