You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Panel Mount F Connector Keystone Coupler, Black -
KCFDPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCFDPM
- Order Code:
- AV28041
- Product Range
- D Universal
- Also Known As:
- GTIN UPC EAN: 5055386507044
- Technical Datasheet:
- KCFDPM Datasheet
Product Range Selector (D Universal)
See all from this product rangeProduct Overview
- Female to female screw-on F connectors (75Ω)
- Nickel plated zinc connections
- ABS UL94V-0 Rated keystone housing
- Dimensions (HxWxD): 22.3x16.3x25.5mm (excluding panel mount)
- Weight: 6g
Contents
Keystone adaptor and D Series XLR cutout plate
Product Information
- :
- F
- :
- Keystone Coupler
- :
- Receptacle
- :
- -
- :
- F
- :
- Receptacle
- :
- Straight Adapter
- :
- 75ohm
- :
- F Coaxial
- :
- D Universal
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.64 (£4.37) | ( ) |
5+ | £3.37 (£4.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.