You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ11 / RJ12 6P6C Keystone Coupler -
KCK66DPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCK66DPM
- Order Code:
- CN19945
- Product Range
- D Universal
- Also Known As:
- GTIN UPC EAN: 5055386504067
- Technical Datasheet:
- KCK66DPM Datasheet
Product Range Selector (D Universal)
See all from this product rangeProduct Overview
- Socket to socket connector
- Designed for rear mounting
- Flush appearance when mounted in suitable panels
- Black polycarbonate mounting plate, pre-threaded for M3 screws
- Quickly mounted without need for any securing nuts
- Each connector supplied as a kit comprises of connector and D Universal adaptor
Product Information
- :
- RJ12
- :
- Adaptor
- :
- RJ12
- :
- RJ12
- :
- RJ12
- :
- D Universal
- :
- Jack
- :
- 6Ways
- :
- Jack
- :
- 6Ways
Technical Documents (1)
Also Known As
66 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
10+ | £2.81 (£3.37) | ( ) |
40+ | £2.71 (£3.25) | ( ) |
100+ | £2.47 (£2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.