You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 A Female to A Female Keystone Coupler, Panel Mount -
KCUAA2BKPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCUAA2BKPM
- Order Code:
- CS28699
- Product Range
- TUK USB Keystone Couplers
- Also Known As:
- GTIN UPC EAN: 5055386500724
- Technical Datasheet:
- KCUAA2BKPM Datasheet
Product Range Selector (TUK USB Keystone Couplers)
See all from this product rangeProduct Overview
- Designed to fit industry standard patch panels, face plates and surface mount boxes
- Backwards compatible with USB 1.1
- UL94V-0 Rated ABS housing
Contents
Coupler, panel mount adaptor and screws
Product Information
- :
- USB A
- :
- USB 2.0 A
- :
- USB A
- :
- TUK USB Keystone Couplers
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.18 (£5.02) | ( ) |
| 3+ | £3.82 (£4.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























