You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C Female to Female Keystone Coupler, Black - 

KCUCCBK

KCUCCBK - USB-C Female to Female Keystone Coupler, Black
KCUCCBK - USB-C Female to Female Keystone Coupler, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
KCUCCBK
Order Code:
AV29179
Product Range
-
Also Known As:
GTIN UPC EAN: 5055386508201
Technical Datasheet:
KCUCCBK   Datasheet
See all Technical Docs

Product Overview

USB 3.1 Gen 2 USB-C keystone coupler that transmits power, data and audio at speeds up to 10Gb/s. Its standardised dimensions allow it to be used for easy snap-in mounting with keystone patch panels, faceplate adaptors or surface mount boxes.
  • Single wired connection transmits at twice the speed of USB 3.0 connectors (10Gb/s vs 5Gb/s)
  • Backwards compatible with USB 3.0 (first generation) versions of USB-C
  • Standard profile keystones offered in black and white
  • Compact profile makes it suitable for use in faceplates, by use of Euro or 6C faceplate adaptors
  • Current rating: 5A
  • Housing: Fire retardant ABS plastic
  • Shell: Gold-plated brass
  • Dimensions (HxWxD): 30x17x22mm
  • Weight: 7g

Applications

Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5055386508201

11 In stock Need more?

???PF_PDP_RSP_SUP???

£5.11 ( £6.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.11 (£6.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £4.65 (£5.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --