You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Female to Female Keystone Coupler, White -
KCUCCWH
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KCUCCWH
- Order Code:
- AV29180
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386508164
- Technical Datasheet:
- KCUCCWH Datasheet
Product Overview
- Single wired connection transmits at twice the speed of USB 3.0 connectors (10Gb/s vs 5Gb/s)
- Backwards compatible with USB 3.0 (first generation) versions of USB-C
- Standard profile keystones offered in black and white
- Compact profile makes it suitable for use in faceplates, by use of Euro or 6C faceplate adaptors
- Current rating: 5A
- Housing: Fire retardant ABS plastic
- Shell: Gold-plated brass
- Dimensions (HxWxD): 30x17x22mm
- Weight: 7g
Applications
Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations
Product Information
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.11 (£6.13) | ( ) |
3+ | £4.65 (£5.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.