You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Port Keystone Housing - 59 x 35.5 x 28.5mm -
KH1
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KH1
- Order Code:
- CS29682
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386505095
- Technical Datasheet:
- KH1 Datasheet
Product Overview
- Easy snap-in keystone mounting
- Keystone port dimensions 19.2x14.9mm
- Cable routing 180°
- Integrated labelling facility
- White ABS UL 94V-0 fireproof housing
Contents
Contents: Housing only
Product Information
- :
- Junction Box
- :
- ABS
- :
- 28.5mm
- :
- 35.5mm
- :
- 59mm
- :
- -
- :
- White
- :
- -
- :
- 1.12"
- :
- 1.4"
- :
- 2.32"
- :
- -
Technical Documents (1)
Also Known As
10 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
60 more will be available week commencing 07/07/25
60 more will be available week commencing 07/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.18 (£2.62) | ( ) |
5+ | £1.98 (£2.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.