You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gold Binding Post Speaker Connector, White - 

KSPRDWH

KSPRDWH - Gold Binding Post Speaker Connector, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
KSPRDWH
Order Code:
AV29212
Product Range
TUK Couplers KSPRD
Also Known As:
GTIN UPC EAN: 5055386508348
Technical Datasheet:
KSPRDWH   Datasheet
See all Technical Docs

Product Range Selector (TUK Couplers KSPRD)

See all from this product range

Product Overview

This keystone speaker connector provides easy solution for distributing audio signals within offices, work areas, businesses, public and home installations. The adaptor provide an easy snap-in mounting into a keystone patch panel for an easy installation and access. This gold binding post connector is designed to allow quick screw on, or plug-in cable terminations. This model features a red identifier with white housing.
  • Universal keystone designed to fit into faceplate adaptors and panels
  • Screw style or plug in installation for fast efficient terminations
  • Suitable for a wide range of audio and video applications
  • Screw termination to the rear of the connector
  • Central cylindrical cavity suitable for use with banana style connectors
  • Materials: Polycarbonate for high quality finish
  • Weight: 5g

Applications

Audio Visual, Audio, Low Voltage, Signal Processing, Consumer Electronics, Installations

Product Information


:
TUK Couplers KSPRD

:
1 Contact

:
Plug, Socket

:
Cable Mount, Panel Mount

:
Gold over Brass Plated Contacts

:
PC (Polycarbonate) Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055386508348

5 In stock Need more?

???PF_PDP_RSP_SUP???

£3.60 ( £4.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.60 (£4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.45 (£4.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --