You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 2.0 A Socket to 4x Screw Terminals Socket, Universal D -
KUA2BKDPM
- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KUA2BKDPM
- Order Code:
- CN22299
- Product Range
- D Universal
- Also Known As:
- GTIN UPC EAN: 5055386507808
- Technical Datasheet:
- KUA2BKDPM Datasheet
Product Range Selector (D Universal)
See all from this product rangeProduct Overview
- USB2.0 A female connector to 4 x screw terminals and choice of 2 x earth points
- Easy-to-read marking simplifies correct termination
- Screw terminals accommodate wires 0.4-1.3mm (16-26 AWG) diameter
- Snap in keystone jack provides a clean and neat, fast and easy installation in a wide range of housings, outlets and patch panels
- Rated to 500mA at 5V
- Suitable for transmission at speeds up to 60MB/sec
- Dimensions: 16.9x21.8x28.4mm
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Receptacle
- :
- -
- :
- PCB Mount
- :
- Right Angle
- :
- -
- :
- -
- :
- D Universal
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 40+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.88 (£3.46) | ( ) |
10+ | £2.68 (£3.22) | ( ) |
40+ | £2.39 (£2.87) | ( ) |
100+ | £2.23 (£2.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.