You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Angled Female to Male Tailed Keystone Socket with Panel Mount, Black -
KUCC20BPM
New- Manufacturer:
- TUK TUK
- Manufacturer Part No:
- KUCC20BPM
- Order Code:
- CS37835
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055386512918
- Technical Datasheet:
- KUCC20BPM Datasheet
Product Overview
- Standard profile keystone module with panel mount fitting
- Tailed USB-C socket to plug connections
- Designed to fit industry standard patch panels & faceplates
- Single wired connection transmits at speeds up to 10Gb/s
- Angled tail design allows for minimal intrusion
- 5A Current rating
- UL94V-0 Rated ABS socket housing
- UL2725 PVC tail jacket
Contents
Tailed socket with panel mount
Product Information
- :
- 90° Type C Receptacle to Type C Plug
- :
- 200mm
- :
- 7.9"
- :
- USB 3.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.44 (£10.13) | ( ) |
5+ | £7.82 (£9.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.